|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSD100D-24
Manufacturer Part #:

RSD-100D-24

Manufacturer:

Description:
Isolated DC/DC Converters 100.8W 24V 4.2A 57.6-154VDC in
Mouser Online Catalog Page 2,196, Mouser Online Catalog
PDF Page 2,196, PDF Catalog Page
RSD-100D-24 Datasheet RSD-100D-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage-Channel 1: 24 V
Input Voltage: 57.6 VDC to 154 VDC
Number of Outputs: 1 Output
Output Power: 100.8 W
Output Current-Channel 1: 4.2 A
Series: RSD-100
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
N2510-6002RB Headers & Wire Housings 4,979
N2520-6002RB Headers & Wire Housings 7,722
DB9F-TERM Terminal Block Interface Modules 229
D89140-0101HK Headers & Wire Housings 546
D89120-0101HK Headers & Wire Housings 918
D89114-0131HK Headers & Wire Housings 1,096
D3448-89120 Headers & Wire Housings 797
D3448-89114 Headers & Wire Housings 274
D3448-89140 Headers & Wire Housings 482
RS01A120R0FE12 Wirewound Resistors - Through Hole 15
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.96
10:
$58.15
20:
$56.41
50:
$54.16
100:
$52.87
200:
$51.61

To add to a project, please Log In.

118783047 106889023 188492425 116711328 189985796