|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RSD100D-12
Manufacturer Part #:

RSD-100D-12

Manufacturer:

Description:
Isolated DC/DC Converters 100.8W 12V 8.4A 57.6-154VDC in
Mouser Online Catalog Page 2,196, Mouser Online Catalog
PDF Page 2,196, PDF Catalog Page
RSD-100D-12 Datasheet RSD-100D-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage-Channel 1: 12 V
Input Voltage: 57.6 VDC to 154 VDC
Number of Outputs: 1 Output
Output Power: 100.8 W
Output Current-Channel 1: 8.4 A
Series: RSD-100
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 819
130094 Terminals 12,813
AT60-202-16141 Automotive Connectors 19,178
AT60-202-20141 Automotive Connectors 15,224
AT62-201-20141 Automotive Connectors 8,869
W58-XB1A4A-10 Circuit Breakers 702
9BMB12P2K01 Blowers 22
DT06-4S Automotive Connectors 3,798
W4-P Automotive Connectors 8,999
AP32GMCSH4-P Memory Cards 24
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.96
10:
$58.15
20:
$56.41
50:
$54.16
100:
$52.87
200:
$51.61

To add to a project, please Log In.

118783047 106889023 189985796 116711328 188492425