|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RS50-5
Manufacturer Part #:

RS-50-5

Manufacturer:

Description:
Switching Power Supplies 50W 5V 10A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 5 VDC
Number of Outputs: 1 Output
Output Power: 50 W
Open Frame/Enclosed: Enclosed
Input Voltage: 88 VAC to 264 VAC, 125 VDC to 373 VDC
Output Current-Channel 1: 10 A
Mounting Style: Chassis
Length: 99 mm
Width: 97 mm
Height: 36 mm
Series: RS-50
Brand: Mean Well
Dimensions: 99 mm L x 97 mm W x 36 mm H
Packaging: Bulk
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRP-03 DIN Rail Power Supplies 2,163
ImageMfr. Part #DescriptionStock 
DMC25D0UVT-7 MOSFET 2,980
1-206062-6 Standard Circular Connector 14,231
UC232R-10 USB Cables / IEEE 1394 Cables 1,920
206060-1 Standard Circular Connector 6,418
RAPC722X DC Power Connectors 15,130
WIZ110SR Ethernet Modules 107
211011-01 AC Power Cords 3,409
RS-35-5 Switching Power Supplies 25
RS-50-24 Switching Power Supplies 374
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.79
10:
$15.93
20:
$15.16
50:
$14.70
100:
$14.28
200:
$13.93
500:
$13.48

To add to a project, please Log In.

106889023 188492425 110973836 160348101