Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RS25-24
Manufacturer Part #:

RS-25-24

Manufacturer:

Description: Linear and Switching Power Supplies 26.4W 24V 1.1A
Silverlight Page 2,225, Mouser Enhanced Catalog
PDF Page 2,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 26 W
Input Voltage: 88 VAC to 264 VAC, 125 VDC to 373 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 1.1 A
Mounting Style: Chassis
Length: 79 mm
Width: 51 mm
Height: 28 mm
Dimensions: 79 mm L x 51 mm W
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
311 Can Ship Immediately

On Order: 180 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.75
  10: $15.66
  20: $15.00
  50: $13.29
  100: $12.50
  200: $11.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
DRL-01
DIN Rail Power Supplies Accessory: L Bracket for C ...
Mean Well
1: $1.51
3L11-60
Thermostats 55-65F OPENS N/C
White-Rodgers
1: $4.81
PIC18F2525-I/SP
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.63
RS-25-5
Linear and Switching Power Supplies 25W 5V 5A
Mean Well
1: $18.75
03420014H
Fuse Holders 3AG
Littelfuse
1: $3.26
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
156-1209T-E
D-Sub Standard Connectors 9 P SOLDER MALE
Kobiconn
1: $0.61
108-1083-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $2.19
108-1082-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $2.19
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
LPC060CTP
LED Light Pipes Round Lightpipe 0.60" Clear
VCC
1: $0.39
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
19073-0007
Terminals RING TONGUE STUD 3-4 18-22 AWG
Molex
1: $0.30
RQ-50B
Linear and Switching Power Supplies 45.5W 5V/5A -5 ...
Mean Well
1: $45.71
DRP-02
DIN Rail Power Supplies DIN Rail Accessory for Cas ...
Mean Well
1: $2.09
RS-35-3.3
Linear and Switching Power Supplies 23.1W 3.3V 7A
Mean Well
1: $20.21
RS-25-12
Linear and Switching Power Supplies 25.2W 12V 2.1A
Mean Well
1: $18.75
1-1546670-2
Barrier Terminal Blocks .437 DOUBLE ROW 12P w/ bin ...
TE Connectivity / AMP
1: $6.87

110973836 682249971 682250284