Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RS100-48
Manufacturer Part #:

RS-100-48

Manufacturer:

Description: Linear and Switching Power Supplies 110.4W 48V 2.3A
Silverlight Page 2,225, Mouser Enhanced Catalog
PDF Page 2,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 110 W
Input Voltage: 88 VAC to 264 VAC, 125 VDC to 373 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 2.3 A
Mounting Style: Chassis
Length: 159 mm
Width: 97 mm
Height: 38 mm
Dimensions: 159 mm L x 97 mm W
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 38 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.59
  10: $53.78
  20: $51.16
  50: $48.40
  100: $38.28
  200: $31.15
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
RS-75-24
Linear and Switching Power Supplies 76.8W 24V 3.2A
Mean Well
1: $42.58
GS60A12-P1J
Plug-In AC Adapters 60W 12V 5A
Mean Well
1: $44.00
W2E142-BB01-01
Fans 150x172x38 230CF 28W 230V 3300RPM 57dB BB
ebm-papst
1: $99.50
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
112507
RF Connectors BNC CRIMP PLUG RG 59/U-75 OHM
Amphenol Connex
1: $1.83
242103
RF Adapters - Between Series SMA JACK TO BNC PLUG ...
Amphenol Connex
1: $10.12
132147
RF Connectors SMA 2 HOLE FLANGE JK BLNT POST EXT I ...
Amphenol Connex
1: $6.96
FCC-A-C8
Cable Mounting & Accessories RIBBON CABLE CLIP
Panduit
1: $0.49
MP0037
Pushbutton Switches LOW BTN FRONT MOUNT
Bulgin
1: $13.25
5205980-1
D-Sub Tools & Hardware MALE RTN SCREW KIT
TE Connectivity / AMP
1: $0.85
5-747904-2
D-Sub Standard Connectors 9P PLUG TIN
TE Connectivity / AMP
1: $4.13
481-0102
Cable Ties WHITE 3.9"
Eagle Plastic Devices
1: $0.07
RS-100-24
Linear and Switching Power Supplies 108W 24V 4.5A
Mean Well
1: $59.95
ST-7
Soldering Irons Weller Conical Tip .031" x .75"
Weller
1: $3.80
39531-1004
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT ...
Molex
1: $1.04
RS-150-48
Linear and Switching Power Supplies 158.4W 48V 3.3 ...
Mean Well
1: $64.56
320862
Terminals FLANGE SPADE 16-14 8
TE Connectivity / AMP
1: $0.43
159-2232
Terminals SPADE TERM 22-16
Kobiconn
1: $0.09

110973836