|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RQ85C
Manufacturer Part #:

RQ-85C

Manufacturer:

Description:
Switching Power Supplies 5V7A 15V2.5A -5V0.5A -15V0.5A 82.5W
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 15 VDC
Number of Outputs: 4 Output
Output Power: 85 W
Open Frame/Enclosed: Enclosed
Input Voltage: 88 VAC to 264 VAC
Output Current-Channel 1: 7 A
Output Current-Channel 2: 2.5 A
Mounting Style: Chassis
Length: 159 mm
Width: 97 mm
Height: 38 mm
Series: RQ-85
Dimensions: 159 mm L x 97 mm W x 38 mm H
Output Current-Channel 3: 0.5 A
Output Voltage-Channel 3: - 5 VDC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15CUE1 AC Power Entry Modules 11
0034.1518 Cartridge Fuses 444
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.00
10:
$48.90
20:
$46.71
50:
$43.20
100:
$37.80
200:
$34.99

To add to a project, please Log In.

110017169 188492425 110973836 106889023