Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RPS60-15
Manufacturer Part #:

RPS-60-15

Manufacturer:

Description: Linear and Switching Power Supplies 60W 15V 4A
Silverlight Page 2,223, Mouser Enhanced Catalog
PDF Page 2,223, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Open Frame/Enclosed: Open Frame
Output Power Rating: 60 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 4 A
Mounting Style: Chassis
Length: 101.6 mm
Width: 50.8 mm
Height: 29 mm
Dimensions: 101.6 mm L x 50.8 mm W
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.40
  10: $37.26
  20: $33.53
  50: $28.70
  100: $26.09
  200: $24.15
  500: $22.08
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F25K22-I/SS
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.80
3590S-2-502L
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10tur ...
Bourns
1: $8.51
TAJD226K025RNJ
Tantalum Capacitors - Solid SMD 25volts 22uF 10%
AVX
1: $0.84
NPS44-M
Linear and Switching Power Supplies 45W 15V 3A
Emerson / Astec Power
1: $34.63
FSS1500NGB
Board Mount Pressure / Force Sensors 14.7 N Force ...
Honeywell
1: $62.79
MINT1065A1875C01
Linear and Switching Power Supplies 65W 18V 3.6A
Condor / SL Power
1: $32.96
350211-1
Power to the Board CONN PCM 4 POS TIN
TE Connectivity / AMP
1: $1.10
IRF7205TRPBF
MOSFET MOSFT PCh -30V -4.6A 70mOhm 27nC
International Rectifier
1: $0.99
ECA-1VM222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.29
98267-0365
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Ty ...
Molex
1: $2.52
107-1258R
Pushbutton Switches OFF-ON RED CP PB
Mountain Switch
1: $4.18
38336-8156
Jones Plugs & Sockets PLG CBL CLMP PLRZD 6
Molex
1: $3.86
PI-1908
Enclosures, Boxes, & Cases 5.91X3.15X2.36"
Bud Industries
1: $10.80
MAX3243ECDBR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.72
LCMXO256C-4TN100C
CPLD - Complex Programmable Logic Devices 256 LUTs ...
Lattice
1: $6.00
107-1259-S
Pushbutton Switches BLK BDY SLVR P/B
Mountain Switch
1: $3.57
107-1259-B
Pushbutton Switches BLK BDY BLK P/B
Mountain Switch
1000: $3.25

000000001