Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RPS160-12
Manufacturer Part #:

RPS-160-12

Manufacturer:

Description: Linear and Switching Power Supplies 159.8W 12V 12.9A W/PFC Function
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 155 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 12.9 A
Commercial/Medical: Medical
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 34.6 mm
Dimensions: 127 mm L x 76.2 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $107.09
  10: $91.92
  20: $89.62
  50: $84.11
  100: $72.58
  200: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MUSB-C511-00
USB Connectors USB RECPT;VERT PCB MNT;STACKED #4-4 ...
Amphenol Commercial Products
1: $13.51
TPSD336K025R0100
Tantalum Capacitors - Solid SMD 33UF 25V 10% D
AVX
1: $3.21
B82144A2223K
Fixed Inductors 22uH 1.1A 0.35ohms
EPCOS
1: $0.76
B82144A2226J
Fixed Inductors 22000uH 0.04A 120ohms
EPCOS
1: $0.75
ZXMN2A01FTA
MOSFET 20V N-Chnl UMOS
Diodes Inc. / Zetex
1: $0.55
7447798111
Fixed Inductors 5.8A 21.4mOhms Shielded 11uH
Wurth Electronics
1: $4.02
VHBCC-183J-01
Fixed Inductors 18000uH 5% MED AMP COIL
Fastron
1: $0.86
HBCC-223J-31
Fixed Inductors 22000uH .02MHz 5%
Fastron
1: $0.49
MPS-200-24
Linear and Switching Power Supplies 201.6W 24V/8.4 ...
Mean Well
1: $115.00
VHBCC-183J-00
Fixed Inductors MED AMP COIL
Fastron
1: $0.96

110973836