|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RD35B
Manufacturer Part #:

RD-35B

Manufacturer:

Description:
Switching Power Supplies 35W 5V/2.2A 24V/1A
Mouser Online Catalog Page 2,243, Mouser Online Catalog
PDF Page 2,243, PDF Catalog Page
RD-35B Datasheet RD-35B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1
Product: Switching Supplies
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 24 VDC
Number of Outputs: 2 Output
Output Power: 35 W
Open Frame/Enclosed: Enclosed
Input Voltage: 88 VAC to 264 VAC
Output Current-Channel 1: 2.2 A
Output Current-Channel 2: 1 A
Mounting Style: Chassis
Length: 99 mm
Width: 82 mm
Height: 36 mm
Series: RD-35
Brand: Mean Well
Dimensions: 99 mm L x 82 mm W x 36 mm H
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LQLS-5L7N-1-150-R18 High Power LEDs - White 3,067
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,778
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,993
TSR 1-24120 Non-Isolated DC/DC Converters 1,143
G7J-4A-B-W1-DC24 General Purpose Relays 41
T491E477K006AT Tantalum Capacitors - Solid SMD 668
UPM1C472MHD Aluminum Electrolytic Capacitors - Leaded 140
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.07
10:
$15.31
20:
$14.62
50:
$14.04
100:
$13.71
200:
$13.38
500:
$13.03

To add to a project, please Log In.

110017169 110973836 106889023 188492425