Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-RD125B
Manufacturer Part #:

RD-125B

Manufacturer:

Description: Linear and Switching Power Supplies 133.4W 5V/4.6A 24V/4.6A
Silverlight Page 2,225, Mouser Enhanced Catalog
PDF Page 2,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 125 W
Input Voltage: 88 VAC to 132 VAC
Number of Outputs: 2
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 4.6 A
Output Voltage (Channel 2): 24 VDC
Output Current (Channel 2): 4.6 A
Mounting Style: Chassis
Length: 199 mm
Width: 98 mm
Height: 38 mm
Dimensions: 199 mm L x 98 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 11 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.65
  10: $53.78
  20: $49.75
  50: $46.52
  100: $41.76
  200: $40.60
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1990A-F5+
Serial Number Registration Serial Number iButton
Maxim Integrated
1: $3.96
DS9092L+
iButton Accessories iButton Probe w/LED
Maxim Integrated
1: $11.78
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.22
TLC551CP
Timers & Support Products CMOS
Texas Instruments
1: $1.47
T495D107K010ATE100
Tantalum Capacitors - Solid SMD 10volt 100uF 10% D ...
Kemet
1: $1.32
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
Z0409NF 1AA2
Triacs 4A TRIACS
STMicroelectronics
1: $0.76
C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.28
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.56
Tsw A-3n-Cb11 Lfs
Multi-Directional Switches 12PULSE Scroll Wheel
C&K Components
1: $3.46
PIC18F2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
TSL251R-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.44
SS14-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.10
UA78M33CKVURG3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.43
22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex
1: $0.44
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
SLF10145T-220M1R9-PF
Fixed Inductors SMD 22uH 1.9amps
TDK
1: $1.17
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13

110973836