|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-RCP1UI
Manufacturer Part #:

RCP-1UI

Manufacturer:

Description:
Rack Mount Power Supplies RACK W/AC INLET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Rack Systems
Length: 295 mm
Width: 127 mm
Height: 41 mm
Dimensions: 295 mm L x 127 mm W x 41 mm H
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Series: RCP-1U
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$234.25
10:
$223.36
20:
$216.71
50:
$207.99

To add to a project, please Log In.

106889023