Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PT65C
Manufacturer Part #:

PT-65C

Manufacturer:

Description: Linear and Switching Power Supplies 65W 5 15 -15V
Silverlight Page 2,222, Mouser Enhanced Catalog
PDF Page 2,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 28 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 5.5 A
Output Voltage (Channel 2): 15 VDC
Output Current (Channel 2): 2 A
Mounting Style: Chassis
Length: 127 mm
Width: 76 mm
Height: 42 mm
Dimensions: 127 mm L x 76 mm W
Output Current (Channel 3): 0.5 A
Output Voltage (Channel 3): - 15 VDC
Factory Pack Quantity: 54
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.84
  10: $30.46
  20: $27.41
  50: $23.50
  100: $20.70
  200: $20.13
  500: $18.40
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-50-1021
Headers & Wire Housings TERMINAL HOUSING
Molex
1: $0.51
09-50-1061
Headers & Wire Housings 6 CRKT HOUSE
Molex
1: $0.79
419-10520-2
Plug-In AC Adapters 5VDC 2A 1.7MM PLUG
Xicon
1: $26.12
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
593D106X9025C2TE3
Tantalum Capacitors - Solid SMD 10uF 25volts 10% C ...
Vishay/Sprague
1: $1.10
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
MC33172DG
Operational Amplifiers - Op Amps 3-44V Dual Low Po ...
ON Semiconductor
1: $0.92
PS-65-24
Linear and Switching Power Supplies 64.8W 24V 2.7A
Mean Well
1: $24.20
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
2FA53-73/TABS
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.33
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
AT27C010-70PU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.54
DLP-USB245M-G
Interface Modules USB-FIFO Adapter
DLP Design
1: $25.00
ZXRE125CFTA
Voltage & Current References 0.5% 1.22V
Diodes Inc. / Zetex
1: $1.92
TA5FX
XLR Connectors 5P PLUG FEMALE
Switchcraft
1: $11.50
RHS15RE
Rheostats 25watt 15ohm 500V Std Shaft
Ohmite
1: $30.92
PT-45C
Linear and Switching Power Supplies 43.5W 5 15 -15 ...
Mean Well
1: $29.52
PT-65B
Linear and Switching Power Supplies 63.5W 5 12 -12 ...
Mean Well
1: $33.84
TA45-A326L200C0
Circuit Breakers TA45 ORANGE RCKR 20A
Schurter
1: $27.69
6100.4315
AC Power Entry Modules PNL SNAP-IN .250 QC
Schurter
1: $1.36

110017169 110973836