Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PSP-500-24
Manufacturer Part #:

PSP-500-24

Manufacturer:

Description:
Switching Power Supplies 24V 20.8A 499.2W
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Open Frame/Enclosed: Enclosed
Output Power Rating: 499 W
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 20.8 A
Mounting Style: Chassis
Length: 250 mm
Width: 123 mm
Height: 50 mm
Dimensions: 250 mm L x 123 mm W
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Mean Well

Manufacturer Part #:
Description:
Switching Power Supplies 600W 24V 25A PFC/Parallel Func

Compare With Current Part

0000000015-9999-3false