|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PSD45C-05
Manufacturer Part #:

PSD-45C-05

Manufacturer:

Description:
Isolated DC/DC Converters 45W 5Vout 9A Input 37-72VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage-Channel 1: 5 V
Input Voltage: 36 VDC to 72 VDC
Number of Outputs: 1 Output
Output Current-Channel 1: 9 A
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.18 in
Commercial/Medical: Commercial
Series: PSD-45
Dimensions: 5 in x 3 in x 1.18 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09-50-1061 Headers & Wire Housings 3,129
09-50-1021 Headers & Wire Housings 5,589
ImageMfr. Part #DescriptionStock 
09-50-1021 Headers & Wire Housings 5,589
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.71
10:
$15.94
20:
$15.22
50:
$14.62
100:
$14.27
200:
$13.93
500:
$13.56

To add to a project, please Log In.

155423659 116711328 189985796 106889023 188492425