Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PSD45A-24
Manufacturer Part #:

PSD-45A-24

Manufacturer:

Description:
Switching Power Supplies 30W 24Vout 1.25A Input 9.2-18VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 30 W
Input Voltage: 9.2 VDC to 18 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 1.25 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.18 in
Dimensions: 5 in L x 3 in W
Packaging: Bulk
Series: PSD-45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09-50-1061 Headers & Wire Housings 4,848
09-50-1021 Headers & Wire Housings 295
ImageMfr. Part #DescriptionStock 
SD-50A-24 Isolated DC/DC Converters 11
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.70
  10: $16.88
  20: $16.12
  50: $15.48
  100: $15.11
  200: $14.75
  500: $14.36
  1,000: Quote
 

To add to a project, please Log In.

155423659 106889023 110973836 188492425