Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PS65-5
Manufacturer Part #:

PS-65-5

Manufacturer:

Description: Switching Power Supplies 60W 5V 12A
Mouser Online Catalog Page 2,339, Mouser Online Catalog
PDF Page 2,339, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 60 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 VDC
Output Current-Channel 1: 12 A
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.1 in
Brand: Mean Well
Dimensions: 5 in L x 3 in W
Series: PS-65
Factory Pack Quantity: 54
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 108 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.79
  10: $15.93
  20: $15.16
  50: $14.70
  100: $14.28
  200: $13.93
  500: $13.48
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-50-1061
Headers & Wire Housings 6 CRKT HOUSE
Molex
1: $0.79
09-50-1021
Headers & Wire Housings TERMINAL HOUSING
Molex
1: $0.51
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
HYC9088A R-LF
Digital Isolators ARCNET Tranceiver
Microchip Technology
1: $28.75
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $3.54
66591-1
Pin & Socket Connectors SIGNAL PIN CNT 22-18 tin s ...
TE Connectivity
1: $0.25
BR-2/3ASSPN
Consumer Battery & Photo Battery 3V 1200mAH
Panasonic Battery
1: $4.70
0805L050WR
Resettable Fuses - PPTC 0.50A 6V 0805
Littelfuse
1: $2.54
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $2.65
17504 10 B1
AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.52
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.80
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $10.95
3590S-2-102L
Precision Potentiometers 7/8"WW 1Kohms 0.25% 10tur ...
Bourns
1: $12.51
D89110-0131HK
Headers & Wire Housings 10P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.74
UHE1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.49
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
UCS1001-1-BP-TR
USB Switch ICs USB PORT POWER CONTROLLER
Microchip Technology
1: $1.49
PS-45-12
Switching Power Supplies 44.4W 12V 3.7A
Mean Well
1: $15.18
1551GBK
Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.97x ...
Hammond Manufacturing
1: $2.71
SLD-12-1818-12T
Linear Power Supplies DUAL OUTPUT 12/15V
Sola / Hevi-Duty
1: $127.12

682250073 160348101 106889023 110973836 188492425