Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PS65-3.3
Manufacturer Part #:

PS-65-3.3

Manufacturer:

Description: Linear and Switching Power Supplies 39.6W 3.3V 12A
Silverlight Page 2,222, Mouser Enhanced Catalog
PDF Page 2,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 40 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 VDC
Output Current (Channel 1): 12 A
Mounting Style: Chassis
Length: 127 mm
Width: 76 mm
Height: 42 mm
Dimensions: 127 mm L x 76 mm W
Factory Pack Quantity: 54
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.20
  10: $22.31
  20: $21.00
  50: $19.70
  100: $17.77
  200: $16.45
  500: $15.04
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-50-1021
Headers & Wire Housings TERMINAL HOUSING
Molex
1: $0.51
09-50-1061
Headers & Wire Housings 6 CRKT HOUSE
Molex
1: $0.79
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
PS-65-12
Linear and Switching Power Supplies 62.4W 12V 5.2A
Mean Well
1: $24.20
PS-1250F2
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $20.70
5-146254-5
Headers & Wire Housings 10P HEADER TIN double row
TE Connectivity / AMP
1: $0.81
TLC5916INE4
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.64
38211-0108
Barrier Terminal Blocks .563 PHENOLIC 8P closed bo ...
Molex
1: $8.36
09-50-3021
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
Molex
1: $0.13
AQV252G
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.28
73-7790-50
Cable Assemblies GRAY 50'
AIM-Cambridge / Emerson Connectivity Solutions
1: $13.11
CST-90-W45S-C12-GM400
LED Lighting Modules White 4500K 850lm @ 3.15A
Luminus Devices
1: $53.14
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
MAX3485CPA+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $4.21
MBA02040C5600FC100
Thin Film Resistors - Through Hole .4watt 560ohms ...
Vishay/BC Components
1: $0.12
MBA02040C3900FC100
Thin Film Resistors - Through Hole .4watt 390ohms ...
Vishay/Beyschlag
1: $0.12
WBR8-450A
Aluminum Electrolytic Capacitors - Leaded 8uF 450V
Cornell Dubilier
1: $43.57
OKY2-T/16-D12P-C
DC/DC Converters 12Vin 0.7525-5.5Vout 16A 80W seq/ ...
Murata Power Solutions
1: $16.84

110973836 682250073