Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PS35-48
Manufacturer Part #:

PS-35-48

Manufacturer:

Description: Linear and Switching Power Supplies 36W 48V 0.75A
Silverlight Page 2,222, Mouser Enhanced Catalog
PDF Page 2,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 36 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 0.75 A
Mounting Style: Chassis
Length: 101.6 mm
Width: 50.8 mm
Height: 24 mm
Dimensions: 101.6 mm L x 50.8 mm W
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.37
  10: $21.51
  20: $20.24
  50: $18.98
  100: $15.88
  200: $14.70
  500: $13.44
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
51144-0400
Headers & Wire Housings 3.96 WtB Hsg 4Ckt 3.96 WtB ...
Molex
1: $0.22
51144-0300
Headers & Wire Housings 3.96 WtB Hsg 3Ckt 3.96 WtB ...
Molex
1: $0.18
738W-X2/01
AC Power Entry Modules NEMA 5-15 RECEPT 15A 125V
Qualtek
1: $0.57
UVR1H470MED1TD
Aluminum Electrolytic Capacitors - Leaded 47uF 50V ...
Nichicon
1: $0.10
PSD-30B-5
DC/DC Converters 18-36Vin 5Vout 25W 5A
Mean Well
1: $19.00
MW22B-10-1K
Precision Potentiometers 2W 1Kohms 5%
ETI Systems
1: $13.07
7301TZQE
Toggle Switches Toggle 3PDT On-None-On
C&K Components
1: $12.43
1.5KE180CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.42
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
AC01000002400JA100
Wirewound Resistors - Through Hole 1watt 240ohms 5 ...
Vishay/Draloric
1: $0.41
R46KI3470JBM1K
Film Capacitors 0.47 uF 560VDC 275VAC
Kemet
1: $0.83
WH25-47RJI
Wirewound Resistors - Chassis Mount 47ohms 5%
Welwyn Components
1: $2.41
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
1427C1
Racks & Rack Cabinet Accessories ROUND HANDLE 4" L
Hammond Manufacturing
1: $4.05
15312
PCBs & Breadboards 5.25 Turret Trm Bd 12 term each ...
Keystone Electronics
1: $7.25

110973836