Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PS35-24
Manufacturer Part #:

PS-35-24

Manufacturer:

Description: Linear and Switching Power Supplies 36W 24V 1.5A
Silverlight Page 2,222, Mouser Enhanced Catalog
PDF Page 2,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 36 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 1.5 A
Mounting Style: Chassis
Length: 101.6 mm
Width: 50.8 mm
Height: 24 mm
Dimensions: 101.6 mm L x 50.8 mm W
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.37
  10: $21.51
  20: $20.24
  50: $18.98
  100: $15.88
  200: $14.70
  500: $13.44
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
51144-0300
Headers & Wire Housings 3.96 WtB Hsg 3Ckt 3.96 WtB ...
Molex
1: $0.18
51144-0400
Headers & Wire Housings 3.96 WtB Hsg 4Ckt 3.96 WtB ...
Molex
1: $0.22
SN65HVD22DR
RS-485 Interface IC Extended Common-mode Transceiv ...
Texas Instruments
1: $3.15
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
LM5069MM-2/NOPB
Hot Swap & Power Distribution Pos Vltg Hot Swap Co ...
Texas Instruments
1: $2.67
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
IRS2001STRPBF
Power Driver ICs Hi&Lw Sd Drvr
International Rectifier
1: $1.68
DCA-20PC-6-DC4-RL-C
Digital Panel Meters 19.99Adc +8-36Vdc Low-Power R ...
Murata Power Solutions
1: $63.92
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
NFM41PC155B1E3L
EMI/RFI Suppressors & Ferrites 1.5uF 25Vdc 6A 20%
Murata Electronics
1: $1.35
DP83848CVVX/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
1697
Bench Top Power Supplies 1-40VDC 0-5A Progra
B&K Precision
1: $355.00
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $29.99
98267-0387
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Ty ...
Molex
1: $2.71
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
RAC03-3.3SC
Linear and Switching Power Supplies CONV AC/DC 3W ...
RECOM Power
1: $21.24

110973836