Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PS25-15
Manufacturer Part #:

PS-25-15

Manufacturer:

Description: Linear and Switching Power Supplies 25.5W 15V 1.7A
Silverlight Page 2,222, Mouser Enhanced Catalog
PDF Page 2,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 26 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 1.7 A
Mounting Style: Chassis
Length: 107 mm
Width: 61 mm
Height: 28 mm
Dimensions: 107 mm L x 61 mm W
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.32
  10: $20.74
  20: $18.66
  50: $16.00
  100: $14.56
  200: $13.48
  500: $12.32
  1,000: $11.17
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
CFM05S050
Linear and Switching Power Supplies 5W 85-264VAC 5 ...
Cincon
1: $17.13
78253/55MC
Power Transformers 5Vin 5Vout 200mA 1500Vdc 1:1.31 ...
Murata Power Solutions
1: $2.66
PIC18F26K22-I/SP
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.56
534-11102
Precision Potentiometers 7/8" WW 1Kohms 10 Turns
Vishay/Spectrol
1: $11.23
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
G6B-1114P-US-DC5
General Purpose Relays Standard SPST-NO 5VDC
Omron Electronics
1: $5.16
242125
RF Adapters - Between Series SMA JACK TO N BLKHD J ...
Amphenol Connex
1: $7.57
VP3203N3-G
MOSFET 30V 0.6Ohm
Supertex
1: $1.30
1715734
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.45
VN3205N3-G
MOSFET 50V 0.3Ohm
Supertex
1: $1.27
TLC2264AIN
Operational Amplifiers - Op Amps Quad Rail-Rail
Texas Instruments
1: $2.69
HFBR-4593Z
Fiber Optic Connectors VERS LINK DUPLEX Polishing ...
Avago Technologies
1: $4.40
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
0449001.MR
Fuses 125V 1A SB NANO2 LEAD-FREE
Littelfuse
1: $0.97
1N4733ATR
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
LD1117V50
Low Dropout Regulators - LDO 5.0 0.8A Positive
STMicroelectronics
1: $0.66
1.5KE30CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.71
TC427EPA
Power Driver ICs 1.5A Dual H-Speed
Microchip Technology
1: $1.43

110973836