Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PS15-15
Manufacturer Part #:

PS-15-15

Manufacturer:

Description:
Switching Power Supplies 15W 15V 1A
Mouser Online Catalog Page 2,339, Mouser Online Catalog
PDF Page 2,339, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60950-1
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 15 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 15 VDC
Output Current-Channel 1: 1 A
Mounting Style: Chassis
Length: 94 mm
Width: 49 mm
Height: 25 mm
Brand: Mean Well
Dimensions: 94 mm L x 49 mm W
Series: PS-15
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51144-0200 Headers & Wire Housings 149
ImageMfr. Part #DescriptionStock 
US232R-10-BULK USB Cables / IEEE 1394 Cables 1,450
C1206C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,173
SV-LED-325E Heat Sinks - LED 588
30-9242 Modular Connectors / Ethernet Connectors 163
SR215E224MAR Multilayer Ceramic Capacitors MLCC - Leaded 1,694
NFM-15-15 Switching Power Supplies 22
RS-15-15 Switching Power Supplies 29
C324C394M5U5CA7334 Multilayer Ceramic Capacitors MLCC - Leaded 1,288
GRM319R71E394KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,634
STPX-3501-3N Phone Connectors 350
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.93
  10: $8.47
  20: $8.06
  50: $7.82
  100: $7.60
  200: $7.41
  500: $7.17
  1,000: $6.98
  2,000: Quote

To add to a project, please Log In.

188492425 110973836 106889023