|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLP30-48
Manufacturer Part #:

PLP-30-48

Manufacturer:

Description:
LED Drivers Power Supplies 30.24W 48V 0.63A LED Power Supply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 0.63 A
Output Voltage-Channel 1: 48 VDC
Output Power: 30 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 101.6 mm L x 50.8 mm W x 26.6 mm H
Commercial/Medical: Commercial
Series: PLP-30
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51144-0200 Headers & Wire Housings 9
ImageMfr. Part #DescriptionStock 
ES1D Rectifiers 46,463
1128-6-AL-7 Standoffs & Spacers 1,218
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.21
10:
$17.28
20:
$16.44
50:
$15.82
100:
$15.43
200:
$14.85
500:
$14.39

To add to a project, please Log In.

131888670 125649573 131321255 121159121 176018300 189738882 106889023 188492425 102846527 146259450 119564595 198828483