|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLN60-36
Manufacturer Part #:

PLN-60-36

Manufacturer:

Description:
LED Power Supplies 36V 1.7A 61W Active PFC Function
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1.7 A
Output Voltage-Channel 1: 36 VDC
Output Power: 61 W
Input Voltage: 90 VAC to 295 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 181 mm L x 61.5 mm W x 35 mm H
Commercial/Medical: Commercial
Series: PLN-60
Packaging: Bulk
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.42
10:
$32.81
20:
$31.34
50:
$30.09
100:
$29.37
200:
$28.67

To add to a project, please Log In.

131888670 131321255 182482851 157021460 102846527 188492425 189738882 198828483 119564595 121159121 146259450 106889023