|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLN100-15
Manufacturer Part #:

PLN-100-15

Manufacturer:

Description:
LED Power Supplies 15V 5A 75W Active PFC Function
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 5 A
Output Voltage-Channel 1: 15 VDC
Output Power: 75 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 200 mm L x 70.5 mm W x 35 mm H
Commercial/Medical: Commercial
Series: PLN-100
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR30-6R-6P(71) Circular Push Pull Connectors 764
79109-1009 Headers & Wire Housings 1,640
595D107X06R3C2T Tantalum Capacitors - Solid SMD 320
DF3-22SC Headers & Wire Housings 20,909
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.83
10:
$42.77
20:
$41.49
50:
$39.83
100:
$38.88
200:
$37.95

To add to a project, please Log In.

131888670 131321255 197255293 157021460 106889023 188492425 189738882 198828483 102846527 119564595 121159121 146259450