|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLM40-350
Manufacturer Part #:

PLM-40-350

Manufacturer:

Description:
LED Drivers Power Supplies 36.75W 53-105V 350mA 110-295Vin CC LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PLM-40-350 Datasheet PLM-40-350 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 53 V to 105 V
Output Power: 36.75 W
Input Voltage: 110 VAC to 295 VAC, 156 VDC to 416 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Dimensions: 175 mm L x 42 mm W x 24 mm H
Commercial/Medical: Commercial
Series: PLM-40
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
STM32F103T8U6 ARM Microcontrollers - MCU 1,664
640923-1 Terminals 13,649
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,189
RK73H1ETTP1002F Thick Film Resistors - SMD 1,249,878
61048-1 Terminals 9,467
63705-1 Terminals 34,500
68801-4226 Lighting Cables 754
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.69
10:
$16.86
20:
$16.10
50:
$15.47
100:
$15.11
200:
$14.73
500:
$14.34

To add to a project, please Log In.

131888670 146259450 198828483 102846527 119564595 121304601 123405905 106889023 121159121 188492425 189738882