|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLM40-1400
Manufacturer Part #:

PLM-40-1400

Manufacturer:

Description:
LED Drivers Power Supplies 40.6W 15-29V 1400mA 110-295Vin CC LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PLM-40-1400 Datasheet PLM-40-1400 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1400 mA
Output Voltage-Channel 1: 15 V to 29 V
Output Power: 40.6 W
Input Voltage: 110 VAC to 295 VAC, 156 VDC to 416 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Dimensions: 175 mm L x 42 mm W x 24 mm H
Commercial/Medical: Commercial
Series: PLM-40
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0HM245G High Power LEDs - White 241
CST0612-FC-R001E Current Sense Resistors - SMD 6,066
ATTINY4-TSHR 8-bit Microcontrollers - MCU 23,674
RPA-R Wall Mount AC Adapters 9,625
FDMS86150 MOSFET 2,185
ATTINY10-TSHR 8-bit Microcontrollers - MCU 5,052
ADUM3401CRWZ Digital Isolators 4,346
S1G-13-F Rectifiers 32,042
W58-XB1A4A-15 Circuit Breakers 3,994
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,884,803
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.69
10:
$16.86
20:
$16.10
50:
$15.47
100:
$15.11
200:
$14.73
500:
$14.34

To add to a project, please Log In.

131888670 146259450 189738882 198828483 188492425 106889023 119564595 121159121 121304601 123405905 102846527