|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLM40-1050
Manufacturer Part #:

PLM-40-1050

Manufacturer:

Description:
LED Drivers Power Supplies 39.9W 19-38V 1050mA 110-295Vin CC LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PLM-40-1050 Datasheet PLM-40-1050 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1050 mA
Output Voltage-Channel 1: 19 V to 38 V
Output Power: 39.9 W
Input Voltage: 110 VAC to 295 VAC, 156 VDC to 416 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Dimensions: 175 mm L x 42 mm W x 24 mm H
Commercial/Medical: Commercial
Series: PLM-40
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OWA-60U-48 LED Power Supplies 11
V23105A5001A201 Low Signal Relays - PCB 17,431
XMLBWT-00-0000-0000U2051 High Power LEDs - White 402
2N7000 MOSFET 25,880
LM741CN/NOPB Operational Amplifiers - Op Amps 20,003
CXA3070-0000-000N00Z450F High Power LEDs - White 236
02-09-1104 Pin & Socket Connectors 25,717
02-09-2103 Pin & Socket Connectors 58,673
LM7332MME/NOPB Operational Amplifiers - Op Amps 920
PLM-40-700 LED Power Supplies 37
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.69
10:
$16.86
20:
$16.10
50:
$15.47
100:
$15.11
200:
$14.73
500:
$14.34

To add to a project, please Log In.

131888670 102846527 121159121 146259450 106889023 123405905 189738882 121304601 188492425 198828483 119564595