Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLD60-700B
Manufacturer Part #:

PLD-60-700B

Manufacturer:

Description:
LED Drivers Power Supplies 60.2W 50-86V 700mA CC LED PS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,337, Mouser Online Catalog
PDF Page 2,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: Without Dimming
Output Power Rating: 60.2 W
Input Voltage: 180 VAC to 295 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 50 V to 86 V
Output Current-Channel 1: 700 mA
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PLD-60
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.22
  10: $25.00
  20: $23.87
  50: $22.92
  100: $22.38
  200: $21.84
  500: $21.26
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPEBRD-L1-0000-00801
High Power LEDs - Single Color Red, 73.9lm
Cree, Inc.
1: $2.72
CXA3590-0000-000R00AD27F
High Power LEDs - White WHITE, 9000lm
Cree, Inc.
1: $72.72
CXA3070-0000-000N00Z230F
High Power LEDs - White Warm White, 3000K 8646lm, ...
Cree, Inc.
1: $40.00
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
XTEARY-02-0000-000000Q04
High Power LEDs - Single Color Royal Blue, 600lm
Cree, Inc.
1: $3.94
LCW CQ7P.CC-KPKR-5R8T-1-K
High Power LEDs - White OSLON, warm white
OSRAM Opto Semiconductors
1: $2.35
LD CQAR-APAR-24-1
High Power LEDs - Single Color Deep Blue, 455nm
OSRAM Opto Semiconductors
1: $3.32
LR CP7P-JSJU-1
High Power LEDs - Single Color Red
OSRAM Opto Semiconductors
1: $2.71
LCM-60DA
LED Power Supplies 60.3W 180-295VinDALI 500-1400mA ...
Mean Well
1: $39.43


This product is also available in:
124300938 131888670 102846527 119564595 147131959 188492425 198828483 106889023 189738882 121159121 146259450