|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLD60-2400B
Manufacturer Part #:

PLD-60-2400B

Manufacturer:

Description:
LED Drivers Power Supplies 60W 15-25V 2400mA CC LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PLD-60-2400B Datasheet PLD-60-2400B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 2400 mA
Output Voltage-Channel 1: 15 V to 25 V
Output Power: 60 W
Input Voltage: 180 VAC to 295 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Series: PLD-60
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APV-12-12 LED Power Supplies 1,156
HBG-100-36A LED Power Supplies 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.59
10:
$22.49
20:
$21.48
50:
$20.62
100:
$20.14
200:
$19.65
500:
$19.12

To add to a project, please Log In.

131888670 102846527 189738882 146259450 147131959 198828483 119564595 106889023 121159121 124300938 188492425