|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLD60-1050B
Manufacturer Part #:

PLD-60-1050B

Manufacturer:

Description:
LED Drivers Power Supplies 59.85W 34-57V 1050mA CC LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PLD-60-1050B Datasheet PLD-60-1050B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1050 mA
Output Voltage-Channel 1: 34 V to 57 V
Output Power: 59.85 W
Input Voltage: 180 VAC to 295 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Series: PLD-60
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 781
LNK364PN AC/DC Converters 3,175
CLG-150-36A LED Power Supplies 30
HLG-185H-C1050B LED Power Supplies 25
FDA38N30 MOSFET 497
HBG-160-60A LED Power Supplies 12
IRG4IBC10UDPBF IGBT Transistors 734
BTA204-600D,127 Triacs 3,045
LM9070SX/NOPB LDO Voltage Regulators 975
PLM-40-700 LED Power Supplies 37
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.59
10:
$22.49
20:
$21.48
50:
$20.62
100:
$20.14
200:
$19.65
500:
$19.12

To add to a project, please Log In.

131888670 106889023 147131959 188492425 198828483 119564595 124300938 102846527 121159121 146259450 189738882