Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLD40-500B
Manufacturer Part #:

PLD-40-500B

Manufacturer:

Description:
LED Drivers Power Supplies 40W 45-80V 500mA CC LED PS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,337, Mouser Online Catalog
PDF Page 2,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: Without Dimming
Output Power Rating: 40 W
Input Voltage: 180 VAC to 295 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 45 V to 80 V
Output Current-Channel 1: 500 mA
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PLD-40
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.93
  10: $22.81
  20: $21.79
  50: $20.92
  100: $20.42
  200: $19.93
  500: $19.40
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
124300938 131888670 102846527 119564595 147131959 106889023 189738882 121159121 146259450 188492425 198828483