|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLD40-1750B
Manufacturer Part #:

PLD-40-1750B

Manufacturer:

Description:
LED Drivers Power Supplies 40.25W 13-23V 1750mA CC LED PS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: Without Dimming
Output Power Rating: 40.25 W
Input Voltage: 180 VAC to 295 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 13 V to 23 V
Output Current-Channel 1: 1750 mA
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PLD-40
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,000
STM32F429I-DISCO Development Boards & Kits - ARM 616
MSP-EXP430G2 Development Boards & Kits - MSP430 2,725
NANOSMDC012F-2 Resettable Fuses - PPTC 55,072
OP295GPZ Operational Amplifiers - Op Amps 604
LP2950-50LPRE3 LDO Voltage Regulators 11,062
SI2302CDS-T1-E3 MOSFET 17,907
SI2309CDS-T1-GE3 MOSFET 21,220
LM1875T/NOPB Audio Amplifiers 3,332
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 3,249
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.60
  10: $22.49
  20: $21.49
  50: $20.63
  100: $20.14
  200: $19.65
  500: $19.13
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
102846527 119564595 147131959 198828483 106889023 188492425 189738882 121159121 124300938 131888670 146259450