|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLD16-350A
Manufacturer Part #:

PLD-16-350A

Manufacturer:

Description:
LED Drivers Power Supplies 24-48Vout 350mA 16.8W 90-135Vin CC
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PLD-16-350A Datasheet PLD-16-350A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 24 V to 48 V
Output Power: 16.8 W
Input Voltage: 90 VAC to 135 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 84 mm L x 57 mm W x 29.5 mm H
Commercial/Medical: Commercial
Series: PLD-16
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Unit Weight: 6.702053 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.38
10:
$15.62
20:
$14.92
50:
$14.33
100:
$13.99
200:
$13.65
500:
$13.29

To add to a project, please Log In.

131888670 121159121 119564595 124300938 189738882 102846527 146259450 106889023 188492425 198828483