Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLD16-1400A
Manufacturer Part #:

PLD-16-1400A

Manufacturer:

Description: LED Drivers Power Supplies 8-12Vout 1400mA 16.8W 90-135Vin CC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 16.8 W
Input Voltage: 90 VAC to 135 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 8 V to 12 V
Output Current (Channel 1): 1400 mA
Mounting Style: Chassis
Dimensions: 84 mm L x 57 mm W x 29.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PLD-16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.60
  10: $22.03
  20: $21.36
  50: $20.34
  100: $19.21
  200: $18.42
  500: $16.95
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-4803-RFX
RF Adapters - In Series BNC 50ohm Bulkhead
Amphenol RF
1: $3.41
45KN013-GRX
Knobs & Dials BLACK 0.94"DX0.59"H
Eagle Plastic Devices
1: $0.84
P160KN-0QC20A10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies / TT electronics
1: $0.88
C535A-WJN-CS0V0151
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.19
1105
Knobs & Dials 1"D X 39/64"H
Davies Molding
1: $1.11
WP35
Soldering Irons Weller Solder Iron 35W 3-Wire Cord
Weller
1: $53.00
30BJ500-360
Carbon Composition Resistors 1/2W OR BU BR GD
Xicon
1: $0.23
OVQ12S30W7
LED Lighting Strips White, 5500K Flexible Strip
Optek / TT electronics
1: $12.94


This product is also available in:
198828483 102846527 124300938 131888670 119564595