Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLD16-1050B
Manufacturer Part #:

PLD-16-1050B

Manufacturer:

Description: LED Drivers Power Supplies 12-16Vout 1050mA 16.8W 180-295Vin CC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 16.8 W
Input Voltage: 180 VAC to 295 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 12 V to 16 V
Output Current (Channel 1): 1050 mA
Mounting Style: Chassis
Dimensions: 84 mm L x 57 mm W x 29.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PLD-16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.60
  10: $22.03
  20: $21.36
  50: $20.34
  100: $19.21
  200: $18.42
  500: $16.95
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
198828483 102846527 124300938 131888670 119564595