Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLD16-1050A
Manufacturer Part #:

PLD-16-1050A

Manufacturer:

Description: LED Drivers Power Supplies 12-16Vout 1050mA 16.8W 90-135Vin CC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 16.8 W
Input Voltage: 90 VAC to 135 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 12 V to 16 V
Output Current (Channel 1): 1050 mA
Mounting Style: Chassis
Dimensions: 84 mm L x 57 mm W x 29.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PLD-16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.60
  10: $22.03
  20: $21.36
  50: $20.34
  100: $19.21
  200: $18.42
  500: $16.95
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24LC256-E/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.10
761KS12
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
PD84001
Transistors RF MOSFET Power RF Pwr Transistors LDM ...
STMicroelectronics
1: $2.32
135-103LAF-J01
Thermistors - NTC Glass encapsultd. CHIP
Honeywell
1: $1.68
RR812C2211
Rocker Switches & Paddle Switches WHITE ROCKER WIT ...
E-Switch
1: $1.36
AT-1224-TWT-4-R
Speakers & Transducers 12VP-P 40MA 140 OHM
PUI Audio
1: $1.23
ELN-30-12
LED Power Supplies 30W 12V 2.5A
Mean Well
1: $33.40
3006P-1-103LF
Trimmer Resistors - Through Hole 10K 3/4" 10% Seal ...
Bourns
1: $1.47


This product is also available in:
119564595 124300938 198828483 131888670 102846527