Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PLC30-36
Manufacturer Part #:

PLC-30-36

Manufacturer:

Description: LED Drivers Power Supplies 30.24W 36V 0.84A LED Power Supply
Silverlight Page 99, Mouser Enhanced Catalog
PDF Page 99, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 30 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 36 VDC
Output Current (Channel 1): 0.84 A
Mounting Style: Chassis
Dimensions: 160 mm L x 46 mm W x 30 mm H
Commercial/Medical: Commercial
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.96
  10: $33.19
  20: $30.75
  50: $28.81
  100: $26.86
  200: $25.75
  500: $23.70
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCD-25-700B
LED Power Supplies 25.2W 24-36Vout 700mA 180-295VA ...
Mean Well
1: $34.84
LPF-40-24
LED Power Supplies 40W 24V 1.67A LED PS W/PFC
Mean Well
1: $45.63
CEN-100-24
LED Power Supplies 96W 24V 4A LED Power Supply
Mean Well
1: $65.60
8074
Hook-up Wire 16AWG 1C 126FT 1 POUND SPOOL
Belden Wire & Cable
1: $80.23
PLN-20-24
LED Power Supplies 19.2W 24V 0.8A LED PS W/PFC
Mean Well
1: $21.58
RC0603JR-073K3L
Thick Film Resistors - SMD 3.3K OHM 5%
Yageo
5000: $0.00
LPC-20-350
LED Power Supplies 16.8W 48V 350mA
Mean Well
1: $27.65
APV-35-36
LED Power Supplies 36W 36V 1A CV LED PS
Mean Well
1: $17.40
LPF-60-36
LED Power Supplies 60.12W 36V 1.67A LED PS W/PFC
Mean Well
1: $51.48
CEN-60-24
LED Power Supplies 60W 24V 2.5A W/PFC LED Power Su ...
Mean Well
1: $57.60


This product is also available in:
198828483 102846527 131321255 146149516 131888670 119564595 173735494