|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLC30-27
Manufacturer Part #:

PLC-30-27

Manufacturer:

Description:
LED Power Supplies 30.24W 27V 1.12A LED Power Supply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1.12 A
Output Voltage-Channel 1: 27 VDC
Output Power: 30 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 160 mm L x 46 mm W x 30 mm H
Commercial/Medical: Commercial
Series: PLC-30
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.97
10:
$20.94
20:
$20.00
50:
$19.20
100:
$18.75
200:
$18.30
500:
$17.81

To add to a project, please Log In.

131888670 173735494 131321255 102846527 106889023 121159121 188492425 189738882 119564595 146149516 146259450 198828483