|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PLC30-24
Manufacturer Part #:

PLC-30-24

Manufacturer:

Description:
LED Power Supplies 30W 24V 1.25A LED Power Supply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1.25 A
Output Voltage-Channel 1: 24 VDC
Output Power: 30 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 160 mm L x 46 mm W x 30 mm H
Commercial/Medical: Commercial
Series: PLC-30
Packaging: Bulk
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-603326-1 Heat Shrink Tubing and Sleeves 851
709159001401006 Board to Board & Mezzanine Connectors 32,478
709159001402006 Board to Board & Mezzanine Connectors 9,316
C3216X7R1E225K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,357
ATUM-12/4-0-STK Heat Shrink Tubing and Sleeves 80
LTST-C191KGKT Standard LEDs - SMD 99,862
LPV-100-12 LED Power Supplies 73
SE-100-24 Switching Power Supplies 34
84982-8 FFC & FPC Connectors 12,685
A3-14DA-2SV(71) Headers & Wire Housings 412
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.97
10:
$20.94
20:
$20.00
50:
$19.20
100:
$18.75
200:
$18.30
500:
$17.81

To add to a project, please Log In.

131888670 173735494 131321255 102846527 189738882 106889023 121159121 146259450 188492425 119564595 146149516 198828483