Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PD2503
Manufacturer Part #:

PD-2503

Manufacturer:

Description: Linear and Switching Power Supplies 24.9W 5V/3A 3.3V/3A
Silverlight Page 2,222, Mouser Enhanced Catalog
PDF Page 2,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Output Power Rating: 15 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 2
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 3 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 3.3 VDC
Output Current (Channel 2): 3 A
Mounting Style: Chassis
Length: 107 mm
Width: 61 mm
Height: 28 mm
Dimensions: 107 mm L x 61 mm W
Output Type: DC
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.21
  10: $23.57
  20: $21.20
  50: $18.20
  100: $17.17
  200: $16.46
  500: $15.15
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
GRM21B5C1H183JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .018u ...
Murata Electronics
1: $0.43
101-0464-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
PD-2515
Linear and Switching Power Supplies 24W 15V/0.8A - ...
Mean Well
1: $26.21
MLZ2012M470W
Fixed Inductors 47uH
TDK
1: $0.07
ERA-8AEB331V
Thin Film Resistors - SMD 1206 330ohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
ERA-3AEB59R0V
Thin Film Resistors - SMD 0603 59ohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
LA L296-Q2R2-1-Z
Standard LEDs - SMD Amber, 615nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.20
74AHC138PW,118
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.33
PMBS3906,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.13
PMBS3904,235
Transistors Bipolar - BJT TRANS SW TAPE-11
NXP Semiconductors
1: $0.13
AFK106M25B12B-F
Aluminum Electrolytic Capacitors - SMD 10uF 25V 20 ...
Cornell Dubilier
1: $0.22
WM8805GEDS/V
Encoders, Decoders, Multiplexers & Demultiplexers ...
Wolfson Microelectronics
1: $2.96
WM8741GEDS/V
Audio D/A Converter ICs Stereo DAC, High End
Wolfson Microelectronics
1: $13.42
NC3FPP
XLR Connectors 3C FEMALE SOLDER CUP
Neutrik
1: $1.94
161-R3019013-E
AC Power Entry Modules C14 INLET
Kobiconn
1: $0.97
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00

110017169 110973836 149072399