|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PCD60-2000B
Manufacturer Part #:

PCD-60-2000B

Manufacturer:

Description:
LED Drivers Power Supplies 60W 18-30V 2000mA CC Dimmable LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PCD-60-2000B Datasheet PCD-60-2000B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 2000 mA
Output Voltage-Channel 1: 18 V to 30 V
Output Power: 60 W
Input Voltage: 180 VAC to 295 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Series: PCD-60
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC5 Low Signal Relays - PCB 11,681
SN65LBC176D RS-485 Interface IC 2,369
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
LLNF-3T08-H LED Lighting Lenses Assemblies 389
PCD-40-1400B LED Power Supplies 53
LLFL-5T08-H LED Lighting Lenses Assemblies 594
LMH020-0850-27G9-00000SS LED Lighting Modules 3
PCD-40-1750B LED Power Supplies 13
9191-3 Screws & Fasteners 482
PTF65350R00BXEK Metal Film Resistors - Through Hole 373
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.22
10:
$24.98
20:
$23.87
50:
$22.91
100:
$22.38
200:
$21.83
500:
$21.26

To add to a project, please Log In.

131888670 106845090 121159121 146259450 174867810 198828483 106889023 188492425 189738882 102846527 119564595