|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PCD40-700B
Manufacturer Part #:

PCD-40-700B

Manufacturer:

Description:
LED Drivers Power Supplies 39.9W 34-57V 700mA CC Dimmable LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PCD-40-700B Datasheet PCD-40-700B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 700 mA
Output Voltage-Channel 1: 34 V to 57 V
Output Power: 39.9 W
Input Voltage: 180 VAC to 295 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Series: PCD-40
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCD-16-700B LED Power Supplies 11
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.41
10:
$23.27
20:
$22.23
50:
$21.34
100:
$20.84
200:
$20.34
500:
$19.79

To add to a project, please Log In.

131888670 106845090 198828483 106889023 121159121 146259450 188492425 174867810 189738882 102846527 119564595