|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PCD40-500B
Manufacturer Part #:

PCD-40-500B

Manufacturer:

Description:
LED Drivers Power Supplies 40W 45-80V 500mA CC Dimmable LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PCD-40-500B Datasheet PCD-40-500B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 500 mA
Output Voltage-Channel 1: 45 V to 80 V
Output Power: 40 W
Input Voltage: 180 VAC to 295 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Series: PCD-40
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
2-2154857-2 LED Lighting Mounting Accessories 990
2213194-1 LED Lighting Mounting Accessories 1,463
2213130-1 LED Lighting Mounting Accessories 1,386
2-2154857-3 LED Lighting Mounting Accessories 2,650
LMD300-0040-C900-2020000 LED Power Supplies 29
LHC1-2790-1205 High Power LEDs - White 96
2213349-1 LED Lighting Mounting Accessories 2,107
ATSEU-077D-C4-R0 Heat Sinks - LED 93
CXA1520-0000-000N0YK230F High Power LEDs - White 84
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.41
10:
$23.27
20:
$22.23
50:
$21.34
100:
$20.84
200:
$20.34
500:
$19.79

To add to a project, please Log In.

131888670 106845090 121159121 146259450 174867810 106889023 189738882 188492425 198828483 102846527 119564595