Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PCD40-350B
Manufacturer Part #:

PCD-40-350B

Manufacturer:

Description: LED Drivers Power Supplies 37.8W 70-108V 350mA CC Dimmable LED PS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,337, Mouser Online Catalog
PDF Page 2,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Power Rating: 37.8 W
Input Voltage: 180 VAC to 295 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 70 V to 108 V
Output Current-Channel 1: 350 mA
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Dimming: With Dimming
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PCD-40
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.21
  10: $25.94
  20: $24.78
  50: $23.79
  100: $23.22
  200: $22.67
  500: $22.06
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PR02000202200JR500
Metal Film Resistors - Through Hole 2watts 220ohms ...
Vishay / BC Components
1: $0.10
PR02000203301JR500
Metal Film Resistors - Through Hole 2watts 3.3Kohm ...
Vishay / BC Components
1: $0.10
4291
RF Adapters - Between Series SMA F/BNC F
Pomona Electronics
1: $9.98
PR02000201000JR500
Metal Film Resistors - Through Hole 2watts 100ohms ...
Vishay / BC Components
1: $0.10
SZ5-M1-WW-C8-V1/V2-GA
High Power LEDs - White HI PWR WARM WHITE 3000K SM ...
Seoul Semiconductor
1: $0.84
VPS12-3400
Power Transformers 43VA 12.6VCT at 3.4A 6.3V at 6. ...
Triad Magnetics
1: $18.45
PR02000201803JR500
Metal Film Resistors - Through Hole 2watts 180Kohm ...
Vishay / BC Components
1: $0.10
APC-12-350
LED Power Supplies 12.6W 9-36V 350mA Constant Curr ...
Mean Well
1: $7.14
APC-35-350
LED Power Supplies 35W 28-100V 350mA CC LED PS
Mean Well
1: $13.03
PCD-40-500B
LED Power Supplies 40W 45-80V 500mA CC Dimmable LE ...
Mean Well
1: $27.21
PR02000201503JR500
Metal Film Resistors - Through Hole 2watts 150Kohm ...
Vishay / BC Components
1: $0.10
PR02000201500JR500
Metal Film Resistors - Through Hole 2watts 150ohms ...
Vishay / BC Components
1: $0.10
PR02000201003JA100
Metal Film Resistors - Through Hole 2watt 100Kohms ...
Vishay / BC Components
1: $0.11
HS15 1K5 1%
Wirewound Resistors - Chassis Mount 15W 1.5K OHM1%
Arcol
1: $2.32
EX505
Digital Multimeters TRUE RMS 4000 COUNT INDUSTRIAL
Extech
1: $114.99


This product is also available in:
102846527 119564595 106889023 121159121 146259450 188492425 189738882 198828483 106845090 174867810 131888670