Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PCD40-1750B
Manufacturer Part #:

PCD-40-1750B

Manufacturer:

Description: LED Drivers Power Supplies 40.25W 13-23V 1750mA CC Dimmable LED PS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,337, Mouser Online Catalog
PDF Page 2,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Dimming: With Dimming
Output Power Rating: 40.25 W
Input Voltage: 180 VAC to 295 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 13 V to 23 V
Output Current-Channel 1: 1750 mA
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: PCD-40
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.21
  10: $25.94
  20: $24.78
  50: $23.79
  100: $23.22
  200: $22.67
  500: $22.06
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
102846527 146259450 106889023 188492425 198828483 189738882 119564595 121159121 106845090 174867810 131888670