|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PCD40-1050B
Manufacturer Part #:

PCD-40-1050B

Manufacturer:

Description:
LED Drivers Power Supplies 39.9W 22-38V 1050mA CC Dimmable LED PS
Mouser Online Catalog Page 2,232, Mouser Online Catalog
PDF Page 2,232, PDF Catalog Page
PCD-40-1050B Datasheet PCD-40-1050B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 1050 mA
Output Voltage-Channel 1: 22 V to 38 V
Output Power: 39.9 W
Input Voltage: 180 VAC to 295 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Wire Lead
Dimensions: 128 mm L x 60 mm W x 31.5 mm H
Commercial/Medical: Commercial
Series: PCD-40
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPC-150-3150 LED Power Supplies 11
LPC-150-2800 LED Power Supplies 9
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
LM2574N-5.0/NOPB Voltage Regulators - Switching Regulators 1,216
HLG-185H-C1050B LED Power Supplies 25
MAX31820MCR+ Board Mount Temperature Sensors 636
CXM-27-30-80-36-AA00-F2-3 High Power LEDs - White 93
430BOOST-SHARP96 Display Development Tools 137
LDH-45A-1050W LED Power Supplies 246
LHC1-4090-1211 High Power LEDs - White 48
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.62
10:
$24.43
20:
$23.34
50:
$22.40
100:
$21.87
200:
$21.35
500:
$20.78

To add to a project, please Log In.

131888670 106845090 189738882 198828483 106889023 188492425 119564595 121159121 174867810 102846527 146259450