|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PB600-48
Manufacturer Part #:

PB-600-48

Manufacturer:

Description:
Battery Chargers Float Charge 54.4V 35-105AH RECOM BAT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Brand: Mean Well
Chemistry: Sealed Lead Acid
Output Voltage: 57.6 V
Output Current: 10.5 A
Termination Style: Chassis
Packaging: Bulk
Series: PB-600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LEV200A5NAA General Purpose Relays 191
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$211.29
10:
$201.54
20:
$195.52
50:
$187.68

To add to a project, please Log In.

106889023 193488912 188492425