|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PB360P-24
Manufacturer Part #:

PB-360P-24

Manufacturer:

Description:
Battery Chargers 360W 28.8V 12.5A 3Stage Charger W/PFC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Brand: Mean Well
Chemistry: Sealed Lead Acid
Output Voltage: 28.8 V
Output Current: 12.5 A
Number of Batteries: 1 Battery
Packaging: Bulk
Series: PB-360P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.57
10:
$88.30
20:
$85.66
50:
$82.23
100:
$80.28

To add to a project, please Log In.

188492425 106889023 193488912