|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-PB300P-24
Manufacturer Part #:

PB-300P-24

Manufacturer:

Description:
Battery Chargers 300W 28.8V 10.5A W/PFC 3 Stage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Brand: Mean Well
Chemistry: Sealed Lead Acid
Output Voltage: 28.8 V
Output Current: 6.25 A
Number of Batteries: 1 Battery
Packaging: Bulk
Series: PB-300P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF610PBF MOSFET 6,092
02-09-1104 Pin & Socket Connectors 25,717
02-09-2103 Pin & Socket Connectors 58,673
50-36-1687 Pin & Socket Connectors 13,118
TRG10R090-12E03-Level-V Wall Mount AC Adapters 44
ECA-1EM471B Aluminum Electrolytic Capacitors - Leaded 7,406
ERJ-6ENF3652V Thick Film Resistors - SMD 42,539
CRCW251215K0JNEG Thick Film Resistors - SMD 3,716
50-36-1688 Pin & Socket Connectors 7,476
ERJ-6ENF4022V Thick Film Resistors - SMD 34,115
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.48
10:
$82.49
20:
$80.02
50:
$76.82
100:
$75.00

To add to a project, please Log In.

106889023 188492425 193488912