Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-PB230-12
Manufacturer Part #:

PB-230-12

Manufacturer:

Description:
Battery Chargers 90-264VAC 13.6V 16A 3 stage charging
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Brand: Mean Well
Output Voltage: 14.4 V
Output Current: 16 A
Termination Style: Barrel Plug
Factory Pack Quantity: 12
Unit Weight: 2.557 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
102387-2 Headers & Wire Housings 2,755
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 38,904
AQZ192 Solid State Relays - PCB Mount 85
LMP7300MME/NOPB Analog Comparators 2,010
3-1761603-3 Headers & Wire Housings 200
PTS080501B500RP100 Board Mount Temperature Sensors 950
LM2937IMP-2.5/NOPB LDO Voltage Regulators 1,075
8015 PCBs & Breadboards 110
MCP604-I/P Operational Amplifiers - Op Amps 414
TLC551CDG4 Timers & Support Products 606
Real Time Availability
Stock:
0

On Order: 12 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.45
  10: $68.15
  20: $66.12
  50: $63.47
  100: $61.96
  200: Quote
 
 
 

To add to a project, please Log In.

188492425 106889023